1707558

Phoenix Contact
651-1707558
1707558

Mfr.:

Description:
Lighting Cables PTF 0 3/ 2-WB-8-H

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Lighting Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PTF
Plug
2 Position
No Connector
9 mm
Male
PCB Connector
24 V
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 10 A
Product Type: Lighting Cables
Factory Pack Quantity: 20
Subcategory: Power
Tradename: COMBICON Compact
Unit Weight: 10,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PTF Series Connectors

Phoenix Contact PTF Series PCB Connectors are a compact high-performance connection system for easily connecting 8mm or 10mm wide flexible LED strips. Compact connector dimensions minimize the overall impact on the flexible strip.  Quick installation with tool-less clamping saves time and installation costs and reduces errors. These Phoenix Contact PTF Series PCB Connectors come in three options: two-wire for power, four-wire for signal and power, and board-to-board.