1706701

Phoenix Contact
651-1706701
1706701

Mfr.:

Description:
Fixed Terminal Blocks 1P 5.08mm 135DEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 96,75 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
1 Position
5.08 mm
Spring Cage
16 A
250 V
24 AWG
14 AWG
PCB Mount
45 deg
Green
ZFKDS
Brand: Phoenix Contact
Contact Material: Copper
Flammability Rating: UL 94 V-0
Height: 17.7 mm
Length: 16.9 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 250
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Control
Part # Aliases: ZFKDS_1,5-5,08 ZFKDS15508
Unit Weight: 1,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact Modular Terminal Blocks

The following list of Modular Terminal Blocks is sold and
factory shipped only in pre-assembled strips of 10. These
strips can be broken apart or extended to any strip length
needed. An End Terminal Block is required to complete each
strip of Modular Terminal Blocks. The End Terminal Block is
covered on both sides. See table below for the appropriate
End Terminal Block.

Modular Terminal Blocks End Terminal Blocks
651-1791826 651-1791868
651-1791813 651-1791855
651-1889259 651-1889262
651-1706701 651-1706727
651-1706714 651-1706730
651-1704402 651-1704567



5-0102-14

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

COMBICON Control Terminal Blocks

Phoenix Contact COMBICON Control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.