1705624

Phoenix Contact
651-1705624
1705624

Mfr.:

Description:
Fixed Terminal Blocks PV-PTSPL-W/1R SINGLE CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,869 € 4,35 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
1 Position
Spring Cage
41 A
PCB Mount
Horizontal
PTSPL
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 26 mm
Length: 24 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 250
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Unit Weight: 1,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PTSPL & PTSPLO Non-Insulated Terminal Blocks

Phoenix Contact PTSPL & PTSPLO Series Non-Insulated, Single Terminal Blocks provide a convenient wire to board connection, thanks to the SUNCLIX style spring-cage termination. All terminal blocks are suitable for a fully automatic PCB assembly and are a cost-effective solution for THR soldering processes. With their compact dimensions and their ability to accept 1000V and 41A, the Phoenix Contact PTSPL & PTSPLO Series set no limits when creating PCBs.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.