1705085

Phoenix Contact
651-1705085
1705085

Mfr.:

Description:
Fixed Terminal Blocks 41A, 1kV Spring Cage PTSPLO-6/1-2x2 2.9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 220)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
Full Reel (Order in multiples of 220)
1,39 € 305,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
1 Position
0 mm
Spring Cage
41 A
PCB Mount
Horizontal
PTSPLO
Reel
Cut Tape
MouseReel
Brand: Phoenix Contact
Height: 12.9 mm
Length: 14.95 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 220
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Power
Part # Aliases: PTSPLO-6/1-2X2_2,9_R32 PTSPLO612X229R32
Unit Weight: 1,849 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTSPL & PTSPLO Non-Insulated Terminal Blocks

Phoenix Contact PTSPL & PTSPLO Series Non-Insulated, Single Terminal Blocks provide a convenient wire to board connection, thanks to the SUNCLIX style spring-cage termination. All terminal blocks are suitable for a fully automatic PCB assembly and are a cost-effective solution for THR soldering processes. With their compact dimensions and their ability to accept 1000V and 41A, the Phoenix Contact PTSPL & PTSPLO Series set no limits when creating PCBs.

COMBICON Control Terminal Blocks

Phoenix Contact COMBICON Control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.