1704926

Phoenix Contact
651-1704926
1704926

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors PV-FT-C2F-HSG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solar Connectors / Photovoltaic Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Solar Connectors
Crimp
IP20
Bulk
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Gender: Female
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Ports: 1 Port
Number of Positions: 1 Position
Product Type: Solar Connectors / Photovoltaic Connectors
Factory Pack Quantity: 50
Subcategory: Solar Connectors / Photovoltaic Connectors
Voltage Rating: 1.5 kV
Unit Weight: 3,410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8535900090
CNHTS:
8536909006
CAHTS:
8536700000
USHTS:
8538906000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99