1703483

Phoenix Contact
651-1703483
1703483

Mfr.:

Description:
Pluggable Terminal Blocks 5 Pos 10.16mm pitch Feed Through Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 6/15/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,93 € 28,93 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
5 Position
10.16 mm
Screw
Screw
Cable Mounts
76 A
1 kV
18 AWG
6 AWG
DFK-PC
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Height: 27.8 mm
Length: 44.1 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Tradename: COMBICON Power
Width: 86.16 mm
Part # Aliases: DFK-PC_16/_5-STF-10,16 DFKPC165STF1016
Unit Weight: 54,775 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.