1703095

Phoenix Contact
651-1703095
1703095

Mfr.:

Description:
Fixed Terminal Blocks PTS 1,5/11-7,5-H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
11 Position
7.5 mm
Push-In
16 A
400 V
26 AWG
14 AWG
PCB Mount
PTS 1,5
Bulk
Brand: Phoenix Contact
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Height: 16.1 mm
Length: 10.5 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: COMBICON Compact
Part # Aliases: PTS_1,5/11-7,5-H PTS151175H
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact PTS 1,5 Series Release Button Change

Phoenix Contact is changing original shape of the PTS 1,5
release button. There had been a tendency to pull the release
button out of the terminal in order to open it. As a result,
the terminal block could no longer be opened. In order to
eliminate this problem, the shape of the release button will be
changed to a smoother surface. During transition of the
changes, both versions of this product may be supplied depending
on inventory.

Please contact a Mouser Technical Sales Representative for
further information.

5-0813-24

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99