1700425

Phoenix Contact
651-1700425
1700425

Mfr.:

Description:
Pluggable Terminal Blocks PC 5/ 4-STF1- 7,62 BK BDWH:NZ 1CP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
4 Position
7.62 mm
Screw
Brand: Phoenix Contact
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Part # Aliases: PC_5/_4-STF1-7,62_BK_BDWH:NZ_1CP PC54STF1762BKBDWHNZ1CP
Unit Weight: 20,110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99