1698983

Phoenix Contact
651-1698983
1698983

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC-4P-MS/1 5-570/FS COIL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,85 € 149,85 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
M12
4 Position
M12
4 Position
Male / Female
A Coded
1.5 m (4.921 ft)
1.2 A
300 V
22 AWG
Black
IP65, IP67
M12 CC
Bulk
Brand: Phoenix Contact
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Coiled Cables

Phoenix Contact M12 Coiled Cables come in standard lengths and are available for 3 to 8 conductors with shielded and unshielded configurations. These cables feature a durable black Polyurethane (PUR) cable jacket. The M12 coiled cable assemblies are known as retractable cords that are 1.5 meters long when retracted and 3.3 meters long when extended. These cables are rated for 500,000 E/R (Extend/Retract) cycles and operate at 105°C temperature-rated PUR black cable jacket. The M12 coiled cables are available in straight or right-angled versions. These cables' solution is designed for space-conscious environments, offering a sleek, compact profile when not in use. The M12 coiled cables are perfect for setups where one cable end must remain fixed, ensuring smooth extension and retraction without tangles or clutter. These cables are ideal for applications that must extend/retract with one end fixed.