1697665

Phoenix Contact
651-1697665
1697665

Mfr.:

Description:
Ethernet Cables / Networking Cables NBC-R4OC/3 0-BC6A/R4OC-BL

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,41 € 18,41 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
Plug
8 Position
Plug
8 Position
Male / Male
3 m (9.843 ft)
Blue
26 AWG
IP20
Bulk
72 V
Brand: Phoenix Contact
Housing Material: Polycarbonate (PC)
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Series: RJ45
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

RJ45 Color Patch Cables

Phoenix Contact RJ45 Color Patch Cables provide secure connection and disconnection with a reliable locking clip protection. These cables are available in white, orange, yellow, red, violet, green, blue, and black colors. The RJ45 color patch cables are future-proof and transmit high-speed data at up to 10Gbps (CAT6A). These patch cables come in 0.3m to 50m lengths and have ideal EMC properties due to 360° shielding. The RJ45 patch cables are CE, UL, WEEE, and EAC approved worldwide. These cables are perfect for office, building, and protected industrial requirements like control cabinets.