1691142

Phoenix Contact
651-1691142
1691142

Mfr.:

Description:
Beacons PSD-SL GN/AM/RD-P

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/11/2026
8
5
Expected 6/15/2026
3
Expected 6/25/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,90 € 98,90 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Beacons
RoHS:  
3 Color
Thread
Connector
24 V
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Current Rating: 185 mA
Diameter: 50 mm
Height: 65 mm
Illuminated: illuminated
Material: Polycarbonate (PC)
Product: Beacon
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: LED Signal Light
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99

Signal Lights for Smart Applications

Phoenix Contact Signal Lights for Smart Applications are available in two compact, application-oriented designs, developed explicitly for M22 installation. These signal lights offer a robust, UV-resistant housing with an M22 thread for mounting. The different signaling options are controlled via multicolor LEDs using bit combinations. These signal lights are connected via a 5-pos. M12 connector and can be controlled with positive or negative switching. The signal lights are equipped with active temperature management to extend the LED service life. These signal lights provide numerous signaling functions and a high color rendering index, which ensures smart and clear signaling.