1688353

Phoenix Contact
651-1688353
1688353

Mfr.:

Description:
D-Sub Backshells VS-09-T-2M16 9P HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 792

Stock:
792 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,25 € 6,25 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
1 (E)
45 deg
2 Entry
Polyamide (PA)
9 Position
IP67
Bulk
Brand: Phoenix Contact
Country of Assembly: DE
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Factory Pack Quantity: 5
Subcategory: D-Sub Connectors
Tradename: PLUSCON Data
Part # Aliases: VS-09-T-2M16 VS09T2M16
Unit Weight: 39,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

FEATURED PRODUCTS
PHOENIX CONTACT