1688120

Phoenix Contact
651-1688120
1688120

Mfr.:

Description:
D-Sub Standard Connectors VS-15-BU-DSUB-ER 15P FM W/ANG SOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,91 € 19,91 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
15 Position
Socket (Female)
Solder
Panel
Right Angle
2 Row
Female
Gold
Receptacle
2 (A)
Yellow Chromate
Unfiltered
Brand: Phoenix Contact
Contact Material: Copper
Current Rating: 5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: PLUSCON Data
Voltage Rating: 125 V
Part # Aliases: VS-15-BU-DSUB-ER VS15BUDSUBER
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.