1687891

Phoenix Contact
651-1687891
1687891

Mfr.:

Description:
Heavy Duty Power Connectors Male B16 16P Spring-Cage

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Inserts
Contact Insert
16 A
16 Position
Spring Cage
500 V
B16
Male
Polycarbonate (PC)
Silver
Copper Alloy
26 AWG
14 AWG
HEAVYCON
Brand: Phoenix Contact
For Use With: Size B16 Housings
Housing Gender: Male
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: HC-B_16-ESTZ HCB16ESTZ
Unit Weight: 84,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.