1687560

Phoenix Contact
651-1687560
1687560

Mfr.:

Description:
Circuit Breakers CAPAROC PM EC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
Expected 6/22/2026
27
Expected 6/29/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
327,66 € 327,66 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
CAPROC
45 A
12 VDC, 24 VDC
4 Pole
- 30 C
+ 65 C
Illuminated
Bulk
Brand: Phoenix Contact
Height: 132.4 mm
Length: 24.8 mm
Mounting Style: DIN Rail
Product Type: Circuit Breaker
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Wire Leads
Voltage Rating: 10 VDC to 30 VDC
Width: 111.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAPAROC EtherCAT Power Module

Phoenix Contact CAPAROC EtherCAT Power Module offers 12VDC and 24VDC power to breakers installed on the current rail. Data and signals are collected and issued via the connection to the programmable logic controller (PLC), and system data can be read and set from the power module. The CAPAROC EtherCAT module provides consistent communication and control of the circuit breaker modules that protect the end devices. Phoenix Contact CAPAROC EtherCAT Power Module features a 45A rated current, 0.5kV rated surge voltage, 35VDC dielectric strength, IP20 protection degree, and -30°C to +60°C operating temperature range.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.