1685614

Phoenix Contact
651-1685614
1685614

Mfr.:

Description:
Managed Ethernet Switches EX73922X-0VB-X

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.252,94 € 2.252,94 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Managed Ethernet Switches
RoHS:  
8 Port
32 Gb/s
RJ45
- 40 C
+ 75 C
20 W
140 mm x 72 mm x 170 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 12 VDC to 48 VDC
Packaging: Bulk
Product: Managed Ethernet Switches
Product Type: Managed Ethernet Switches
Series: EtherWan Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A991.c.3