1684271

Phoenix Contact
651-1684271
1684271

Mfr.:

Description:
Power over Ethernet - PoE - Industrial EX26484-920

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.727,24 € 2.727,24 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
PoE Switches
52 Port
100 VAC to 240 VAC
Rack Mount
EtherWan Switches
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 44 mm
Length: 440 mm
Load Regulation: Not Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Managed Switch
Width: 330 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A991.c.3

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.