1658891

Phoenix Contact
651-1658891
1658891

Mfr.:

Description:
Multi-Conductor Cables VS-CAT6-4X2X 26 AWG/7/100

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Networking
100 m
26 AWG
Brand: Phoenix Contact
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: VS-CAT6-4X2X26_AWG/7/100 VSCAT64X2X26AWG7100
Unit Weight: 5,313 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.