1657407

Phoenix Contact
651-1657407
1657407

Mfr.:

Description:
Wire Stripping & Cutting Tools VS-CABLE-STRIP-VARIO

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
301,49 € 301,49 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wire Stripping & Cutting Tools
RoHS:  
REACH - SVHC:
Cable Strippers
Brand: Phoenix Contact
Product Type: Wire Strippers & Cutters
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: PLUSCON Data
Part # Aliases: VS-CABLE-STRIP-VARIO VSCABLESTRIPVARIO
Unit Weight: 93,100 g
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
8203200000
CNHTS:
8544422900
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.