1656291

Phoenix Contact
651-1656291
1656291

Mfr.:

Description:
D-Sub Cables VS-25-DSUB-20-LI-1.0

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 3/9/2026
114
21
Expected 9/11/2026
50
Expected 9/21/2026
43
Expected 10/19/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,50 € 13,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub Cables
RoHS:  
System Cable
DB25
25 Position
DB25
25 Position
Female
1 m
Gray
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PLUSCON Data
Voltage Rating: 125 V
Part # Aliases: VS-25-DSUB-20-LI-1,0 VS25DSUB20LI10
Unit Weight: 167,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

FEATURED PRODUCTS
PHOENIX CONTACT