1655632

Phoenix Contact
651-1655632
1655632

Mfr.:

Description:
D-Sub Contacts VS-BU-KX-75-LP PCB-SOCKET-ANGLED GP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,62 € 13,62 €
11,33 € 113,30 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
Coax Contacts
Copper
Gold
24 AWG
Solder
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 2 A
Product Type: D-Sub Contacts
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: PLUSCON Data
Part # Aliases: VS-BU-KX-75-LP VSBUKX75LP
Unit Weight: 3,180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT