1655098

Phoenix Contact
651-1655098
1655098

Mfr.:

Description:
D-Sub High Density Connectors VS-09-ST-DSUB-HD-ER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,71 € 18,71 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub High Density Connectors
RoHS:  
REACH - SVHC:
15 Position
3 Row
Male
Gold
3 A
Brand: Phoenix Contact
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Filtered: Unfiltered
Height: 17.1 mm
Insulation: Not Insulated
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Style: Panel
Product Type: High Density D-Sub Connectors
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: PLUSCON Data
Voltage Rating: 60 V
Part # Aliases: VS-09-ST-DSUB-HD-ER VS09STDSUBHDER
Unit Weight: 11,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

FEATURED PRODUCTS
PHOENIX CONTACT