1654947

Phoenix Contact
651-1654947
1654947

Mfr.:

Description:
Fibre Optic Cable Assemblies VS-PC-2XHCS-2 00-SCRJ/SCRJ-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
341,22 € 341,22 €
313,84 € 3.138,40 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fibre Optic Cable Assemblies
RoHS:  
SCRJ
SCRJ
200/230
2 m
2 Fiber
Copper Alloy
IP20
Orange
Thermoplastic Elastomer (TPE)
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Ferrule Diameter: 2.5 mm
Mounting Angle: Straight, Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: PLUSCON Data
Part # Aliases: VS-PC-2XHCS-200-SCRJ/SCRJ-2 VSPC2XHCS200SCRJSCRJ2
Unit Weight: 76,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544700000
CAHTS:
8536900020
USHTS:
8544700000
JPHTS:
8536900002
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99