1652680

Phoenix Contact
651-1652680
1652680

Mfr.:

Description:
D-Sub Adapters & Gender Changers VS-25-GC-BU/BU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Female
25 Position
Standard D-Sub
Female
25 Position
Unfiltered
Brand: Phoenix Contact
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 5 A
Product Type: D-Sub Adapters & Gender Changers
Shell Size: 3
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: PLUSCON Data
Voltage Rating: 125 V
Part # Aliases: VS-25-GC-BU/BU VS25GCBUBU
Unit Weight: 17,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

FEATURED PRODUCTS
PHOENIX CONTACT