1652677

Phoenix Contact
651-1652677
1652677

Mfr.:

Description:
D-Sub Adapters & Gender Changers VS-15-GC-ST/ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Male
15 Position
Standard D-Sub
Male
15 Position
Unfiltered
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 5 A
Packaging: Bulk
Product Type: D-Sub Adapters & Gender Changers
Shell Material: Steel
Shell Plating: Chromate
Shell Size: 2
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Tradename: PLUSCON Data
Voltage Rating: 125 V
Part # Aliases: VS-15-GC-ST/ST VS15GCSTST
Unit Weight: 9,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

FEATURED PRODUCTS
PHOENIX CONTACT