1652208

Phoenix Contact
651-1652208
1652208

Mfr.:

Description:
D-Sub Backshells VS-25-SET-EMV 25P HOUSING W/SHIELD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,70 € 48,70 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
Strain Relief Backshell
3 (B)
Side Entry
2 Entry
Plastic
25 Position
IP67
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Gender: Male
Product Type: D-Sub Backshells
Series: 16
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: PLUSCON Data
Part # Aliases: VS-25-SET-EMV VS25SETEMV
Unit Weight: 107,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

FEATURED PRODUCTS
PHOENIX CONTACT