1648063

Phoenix Contact
651-1648063
1648063

Mfr.:

Description:
Heavy Duty Power Connectors ES-BPC-C-10XO-OG-305-BK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,58 € 46,58 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS:
Bulk
Brand: Phoenix Contact
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
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
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery-Pole Connectors for Residential Storage

Phoenix Contact Battery-Pole Connectors (BPCs) for Residential Storage protect inverter connections against polarity reversal. Phoenix Contact BPCs for Residential Storage prevent mismatching in common photovoltaic (PV) connection technology and short-circuiting of the battery poles. These connectors feature a rated current of up to 60A, a rated voltage of 1500VDC, and IP66 / IP68 environmental protection.