1647640

Phoenix Contact
651-1647640
1647640

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips REDUC-M-KV-M40/M32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,16 € 9,16 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
REACH - SVHC:
Cable Glands, Strain Reliefs & Cord Grips
Reducing Adapter
Silver
Brand: Phoenix Contact
Length: 11.5 mm
Mounting Style: Screw Mount
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: PLUSCON
Part # Aliases: REDUC-M-KV-M40/M32 REDUCMKVM40M32
Unit Weight: 45,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415330000
CNHTS:
8538900000
USHTS:
7415338050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.