1647556

Phoenix Contact
651-1647556
1647556

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips VC-KV-VB 6

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Glands, Strain Reliefs & Cord Grips
Brand: Phoenix Contact
Length: 25 mm
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: PLUSCON Device
Part # Aliases: VC-KV-VB_6 VCKVVB6
Unit Weight: 1,195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917400099
CNHTS:
3917390000
USHTS:
3917390050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.