1645477

Phoenix Contact
651-1645477
1645477

Mfr.:

Description:
Heavy Duty Power Connectors HC-B 10-AMLD-AL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,71 € 34,71 €
31,32 € 313,20 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS:  
Housings
Single Locking
B10
Bottom
Aluminum
IP65
HEAVYCON
Brand: Phoenix Contact
For Use With: Size B10 Inserts
Housing Colour: Gray
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: HC-B_10-AMLD-AL HCB10AMLDAL
Unit Weight: 155,610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact Heavycon Gasket Improvement for Panel Mount
Bases

Phoenix Contact has modified the gasket for use with Heavycon
panel mount bases to improve assembly. It is no longer
necessary to glue the gasket to the panel housing using the
self-adhesive gasket. The improved gasket now allows it to be
clipped directly into the base of the panel housing. During
transition, Mouser may supply both versions of this product
depending on inventory.

Part Numbers Affected

651-1585537 1585537
651-1585540 1585540
651-1585553 1585553
651-1585579 1585579
651-1585582 1585582
651-1585595 1585595
651-1645464 1645464
651-1645477 1645477
651-1645480 1645480
651-1645493 1645493
651-1771134 1771134
651-1771147 1771147
651-1771338 1771338
651-1771354 1771354
651-1771590 1771590
651-1771613 1771613
651-1771930 1771930
651-1771943 1771943
651-1604984 1604984
651-1605200 1605200
651-1687312 1687312
651-1771325 1771325
651-1771587 1771587
651-1771927 1771927
651-1771341 1771341
651-1771600 1771600
651-1771956 1771956
651-1584583 1584583
651-1584622 1584622
651-1773569 1773569
651-1773572 1773572
651-1773763 1773763
651-1773776 1773776
651-1774021 1774021
651-1774034 1774034
651-1773585 1773585
651-1773789 1773789
651-1774047 1774047
651-1773598 1773598
651-1773792 1773792
651-1774050 1774050

Please contact a Mouser Technical Sales Representative for
further information.

5-0713-41

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEAVYCON Connectors

Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.