1644088

Phoenix Contact
651-1644088
1644088

Mfr.:

Description:
Relay Sockets & Fixings RL-EE-RS-1-SC/2X21, ECOR-1 relay base

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
45
Expected 8/24/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,87 € 3,87 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Relay Sockets & Fixings
RoHS:  
Relay Base
Screw
Brand: Phoenix Contact
Current Rating: 12 A
Mounting Style: DIN Rail
Number of Contacts: 2 Contact
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECORLINE Essential edition 2nd Generation Relays

Phoenix Contact ECORLINE Essential Edition 2nd Generation Relays feature 1, 2, or 4 changeover contacts, a screw connection, and a plug-in option for input/interference suppression modules. These relays are designed for mounting on NS 35/7,5. The ECORLINE second-generation relays offer the most compact sockets for industrial relays. These relays are cost-effective, and ice cube-style relays come with basic functionality. The ECORLINE 2nd generation relays provide two marking plate solutions. These relays are compatible with a variety of modules, such as miniature power, FASTON, and industrial. The ECORLINE 2nd generation relays are ideal for Heating, Ventilation, and Air Conditioning (HVAC) applications.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.