1642716

Phoenix Contact
651-1642716
1642716

Mfr.:

Description:
Resistor Networks & Arrays FA MCR-FMR-10K-1.5K-IP20-PT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,50 € 64,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Resistor Networks & Arrays
RoHS:  
Resistor Network
1.5 kOhms, 20 kOhms
2 Resistor
- 40 C
+ 80 C
35.1 mm
14.2 mm
14.2 mm
Brand: Phoenix Contact
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1
Subcategory: Resistors
Voltage Rating: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210070
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Resistor Networks for Proximity Switches

Phoenix Contact Resistor Networks for Proximity Switches are designed for line fault monitoring of floating contacts and proximity switches. The resistor networks provide monitoring via isolation amplifiers or digital inputs, in accordance with NAMUR IEC/EN 60947-5-6. Phoenix Contact Resistor Networks feature push-in technology for easy and flexible integration into existing cabling setups. The slim housing enables flexible installation, including confined areas, such as cable ducts or small transmitter housings.