1642140

Phoenix Contact
651-1642140
1642140

Mfr.:

Description:
Circular Metric Connectors Q 0.75/4IDC/18- 18KU-KU BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
14
Expected 3/16/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,50 € 12,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
IDC
9 A
400 VAC, 400 VDC
IP65
QPD
Bulk
Brand: Phoenix Contact
Contact Gender: QC (Female)
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: In-Line
Product: Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Straight
Part # Aliases: Q_0,75/4IDC/18-18KU-KU_BK Q0754IDC1818KUKUBK
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

QPD Connectors

Phoenix Contact QPD Connectors simplify cable extending and cable repair work, offering a time savings of up to 80% for on-site connections. These QUICKON components allow electricians to connect cables quickly and easily, and because devices can remain closed during on-site connection work, electronics are continuously protected. The compact, robust housings provide high reliability with up to IP68/IP69 protection and shock resistance to IK07. Ideal applications for Phoenix Contact QPD Connectors include construction sites, machine building, systems manufacturing, and general electrical installations.

M5 to M12 Circular Connectors

Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.

Circular Connectors

Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: different sizes and mounting versions, straight or angled, molded, or for field assembly. These connectors feature versatile solutions for transmitting signals, data, and power. The circular connectors from Phoenix Contact feature shielded metal housings, high flexibility with individual adaptions tailored to specific requirements, and industry-standard degrees of protection, including IP67 and higher.