1640730

Phoenix Contact
651-1640730
1640730

Mfr.:

Description:
Racks & Rack Cabinet Accessories BS-MAGAZINE PROFILE T

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,78 € 21,78 €
18,78 € 187,80 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Mounting Profile
Transparent
988 mm
21 mm
5 mm
Acrylonitrile Butadiene Styrene (ABS)
Brand: Phoenix Contact
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99

Modular Magazine System

Phoenix Contact Modular Magazine System is designed for efficient and mounting-oriented provision of components. Phoenix Contact Modular Magazine System lets users optimize the assembly process in control cabinet building. Different magazine types, including shelf dividers and feed systems, enable different components and materials to be provided quickly and flexibly.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.