1640727

Phoenix Contact
651-1640727
1640727

Mfr.:

Description:
Racks & Rack Cabinet Accessories BS-MAGAZINE UNI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,44 € 71,44 €
66,80 € 668,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Magazine
Transparent
505 mm
279 mm
62 mm
Plastic
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538100090
USHTS:
3926909989

Modular Magazine System

Phoenix Contact Modular Magazine System is designed for efficient and mounting-oriented provision of components. Phoenix Contact Modular Magazine System lets users optimize the assembly process in control cabinet building. Different magazine types, including shelf dividers and feed systems, enable different components and materials to be provided quickly and flexibly.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.