1640726

Phoenix Contact
651-1640726
1640726

Mfr.:

Description:
Racks & Rack Cabinet Accessories BS-DIVIDER PLATE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 3/19/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,16 € 31,16 €
27,83 € 278,30 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Accessories
Seperating Plate
Transparent
505 mm
20 mm
60 mm
Polycarbonate (PC)
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538100090
USHTS:
3926909989

Modular Magazine System

Phoenix Contact Modular Magazine System is designed for efficient and mounting-oriented provision of components. Phoenix Contact Modular Magazine System lets users optimize the assembly process in control cabinet building. Different magazine types, including shelf dividers and feed systems, enable different components and materials to be provided quickly and flexibly.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.