1639428

Phoenix Contact
651-1639428
1639428

Mfr.:

Description:
Ethernet Cables / Networking Cables NBC-R4OC/15 0-BC6A/R4OC-BK

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,39 € 47,39 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
Plug
8 Position
Plug
8 Position
Male / Male
15 m (49.213 ft)
Black
26 AWG
IP20
Bulk
72 V
Brand: Phoenix Contact
Housing Material: Polycarbonate (PC)
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Series: RJ45
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
ECCN:
EAR99