1636091

Phoenix Contact
651-1636091
1636091

Mfr.:

Description:
Standard Circular Connector EMC Insert Female 4P W/4-9 mm Wire Diam.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,62 € 34,62 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Socket (Female)
Wire
Crimp
Silver
Plastic
18 mm
15.5 mm
EMC
Brand: Phoenix Contact
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Length: 46 mm
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: HEAVYCON
Voltage Rating: 48 V
Width: 18 mm
Wire Gauge: 26-14
Part # Aliases: HC-M-EMV-BU/3-9,5 HCMEMVBU395
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694020
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

HEAVYCON EVO - Heavy Duty Industrial Connectors

Phoenix Contact has developed an entirely new way to assemble Heavy Duty Connectors in the field with the HEAVYCON EVO, which utilizes a unique bayonet locking function in order to attach cable glands to any size EVO hood. The Phoenix Contact HEAVYCON EVO is unlike any other Heavy Duty Connector in market with its incomparable use of a bayonet cable gland that reduces the overall amount of parts used to make one complete connector.  By using this type of connection for the cable entry, the gland can be aligned either horizontally or straight, depending on the needs of the user, and is 100% compatible with industry standard panel cutouts and connectors.