1633241

Phoenix Contact
651-1633241
1633241

Mfr.:

Description:
Heavy Duty Power Connectors ES-C4F-S-CO1 6-16

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Connector
38 A
1 Position
Spring Cage
1.5 kV
Polyphenylene Ether (PPE)
Silver
Copper
IP66, IP68
Brand: Phoenix Contact
Flammability Rating: UL 94 V-0
Housing Colour: Black, Red
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 25
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8535900089
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery-Pole Connectors for Residential Storage

Phoenix Contact Battery-Pole Connectors (BPCs) for Residential Storage protect inverter connections against polarity reversal. Phoenix Contact BPCs for Residential Storage prevent mismatching in common photovoltaic (PV) connection technology and short-circuiting of the battery poles. These connectors feature a rated current of up to 60A, a rated voltage of 1500VDC, and IP66 / IP68 environmental protection.