1628124

Phoenix Contact
651-1628124
1628124

Mfr.:

Description:
EV Connectors EV-T2M3SE12-1AC32A- 0,7M6,0E10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
221,95 € 221,95 €
204,14 € 2.041,40 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: EV Connectors
RoHS:  
- 30 C
+ 50 C
Brand: Phoenix Contact
Height: 96 mm
Product Type: EV Connectors
Factory Pack Quantity: 1
Subcategory: E-Mobility
Width: 75 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.