1624017

Phoenix Contact
651-1624017
1624017

Mfr.:

Description:
Circular Metric Connectors CA-1RS1N8A6Y00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,46 € 17,46 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
19 Contact
M23
Crimp
10 A
150 V
IP67
Body Style: Straight
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Description/Function: Device Connector for Front Wall Mounting, Crimp Connection, Axial Sealed, pg13.5 Central Fastening
Gender: Female
Housing Material: Copper Zinc Alloy
Insert/Contact Gender: Socket
Length: 26.3 mm
Locking Mechanism: Push Twist
Mounting Style: Cable
Mounting Type: Front Mount
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 37,327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.