1623630

Phoenix Contact
651-1623630
1623630

Mfr.:

Description:
Circular Metric Connectors CA-1RP1N8A6L00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,12 € 30,12 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
19 Contact
M23
Crimp
10 A
150 V
IP67, IP69K
Body Style: Straight
Brand: Phoenix Contact
Contact Gender: Pin (Male)
Description/Function: Signal Device Connector for Front Wall, Axial Sealed, M20 x 1.5 Central Fastening Can be Positioned via a Locking Nut
Gender: Male
Housing Material: Copper Zinc Alloy
Insert/Contact Gender: Pin
Length: 33.4 mm
Locking Mechanism: Push Twist
Mounting Style: Cable
Mounting Type: Front Mount
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.