1623510

Phoenix Contact
651-1623510
1623510

Mfr.:

Description:
EV Charging Cables EV-GBG3K-1AC16 A-5,0M2,5ESBK01

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,19 € 139,19 €
128,02 € 1.280,20 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: EV Charging Cables
RoHS:  
REACH - SVHC:
AC Charging Cable
1 Phase
Thermoplastic Elastomer (TPE)
IP55
EV
Brand: Phoenix Contact
Product Type: EV Charging Cables
Factory Pack Quantity: 1
Subcategory: E-Mobility
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.

GB/T Standard - Conventional AC Charging for China

Phoenix Contact GB/T Standard - Conventional AC Charging Products for China are part of an AC charging system standardized according to the Chinese GB/T standard. This charging system enables both single- and three-phase charging in charging mode 3. A special lever locking mechanism guarantees safe charging. In the vehicle, an implemented, electric locking bolt also locks the vehicle connector. This prevents the connector from being removed during the charging process. Phoenix Contact GB/T Standard - Conventional AC Charging Products for China are compliant with IEC 62196.