1623239

Phoenix Contact
651-1623239
1623239

Mfr.:

Description:
EV Charging Cables EV-T1G3K TYPE 1 AC CHRG CBL 32A/250V

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
342,16 € 342,16 €
314,70 € 3.147,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: EV Charging Cables
RoHS:  
REACH - SVHC:
AC Charging Cable
Thermoplastic Elastomer (TPE)
IP44
EV
Brand: Phoenix Contact
Product Type: EV Charging Cables
Factory Pack Quantity: 1
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
8544420000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type 1 - Conventional AC Charging for NA & Japan

Phoenix Contact Type 1 - Conventional AC Charging Products for NA and Japan are Type 1 AC vehicle connectors that carry out single-phase AC charging in charging modes 2 and 3. This solution has two signal contacts, ensuring safe control of the charging process. The locking between the vehicle and the vehicle connector is closed by means of a lever system. The Type 1 standard does not call for a plug-in connection to the charging station. This charging cable enables electric vehicles with a Type 1 vehicle inlet to be charged at European charging stations equipped with a Type 2 infrastructure. Phoenix Contact Type 1 - Conventional AC Charging Products for NA and Japan are based on the requirements of SAE J1772 and IEC 62196-2. 

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.