1622159

Phoenix Contact
651-1622159
1622159

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors PV-C-M/F-PRO/ F-1000/30-EU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,49 € 13,49 €
11,23 € 89,84 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
Solar Connectors
Cable
IP68
Brand: Phoenix Contact
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 28 A
Gender: Male
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: Solar Connectors / Photovoltaic Connectors
Series: PV-C-M
Factory Pack Quantity: 8
Subcategory: Solar Connectors / Photovoltaic Connectors
Voltage Rating: 1 kV
Unit Weight: 56,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536303090
CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
ECCN:
EAR99

SUNCLIX Solar Connectors

Phoenix Contact SUNCLIX Solar Connectors provide a fast, cost-effective installation for photovoltaic systems. These connectors eliminate the need for special tools, reducing labor costs associated with wiring PV modules on the factory floor or the job site. Phoenix Contact SUNCLIX Solar Connectors are ETL certified to UL subject 6703.

SUNCLIX Photovoltaic Connectors

Phoenix Contact SUNCLIX Photovoltaic Connectors offer toolless connections for photovoltaics. These DC connectors can be assembled in the field specifically for cabling photovoltaic systems. SUNCLIX plug-in connectors are delivered pre-assembled, and the spring cage connection technology enables quick and easy onsite mounting without special tools. The TÜV-certified solar plug-in connectors are suitable for use with typical photovoltaic cables with conductor cross-sections of 2.5mm2 to 6mm2. Phoenix Contact SUNCLIX Photovoltaic Connectors are compatible with surge protection sets from Phoenix Contact and solar inverters from SMA.