1621516

Phoenix Contact
651-1621516
1621516

Mfr.:

Description:
EV Charging Cables EV-ICCPD TYPE 2 AC MODE 2/IC-CPD

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.090,45 € 1.090,45 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: EV Charging Cables
AC Charging Cable
Mode 2
Type 2
Polyurethane (PUR)
IP67
EV
Brand: Phoenix Contact
Product Type: EV Charging Cables
Factory Pack Quantity: 1
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
8544420000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.

GB/T Standard - Conventional AC Charging for China

Phoenix Contact GB/T Standard - Conventional AC Charging Products for China are part of an AC charging system standardized according to the Chinese GB/T standard. This charging system enables both single- and three-phase charging in charging mode 3. A special lever locking mechanism guarantees safe charging. In the vehicle, an implemented, electric locking bolt also locks the vehicle connector. This prevents the connector from being removed during the charging process. Phoenix Contact GB/T Standard - Conventional AC Charging Products for China are compliant with IEC 62196.

Type 2 - Conventional AC Charging for Europe

Type 2 - Conventional AC Charging Products for Europe carry out single- or three-phase AC charging in charging modes 2 and 3. As part of the safety concept, both PP and CP signal contacts assume control functions. These detect whether the vehicle connector is correctly inserted in the inlet and which level of power may be used for charging. Type 2 - Conventional AC Charging Products for Europe comply with IEC 62196.