1620624

Phoenix Contact
651-1620624
1620624

Mfr.:

Description:
Circular Metric Connectors Green Color Coding Collar, Device Side

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
1,03 € 5,15 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
RF
Accessory Type: Color-Coding, Green
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Green color coding collar, Device side
Product: Accessories
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Tradename: PLUSCON Circular
Unit Weight: 290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
3926909990
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

M23 Hybrid Circular Connectors

Phoenix Contact M23 Hybrid Circular Connectors are all-in-one connectors that securely transmit signals, data, and power. These compact M23 connectors handle currents up to 30A and voltages up to 850VDC or 630VAC. The M23 series features a centrally located Protective Earth (PE) ground, along with four power contacts and four signal contacts. The data pins have a 0.8mm diameter and provide an optional Ethernet connection per CAT 5e. Phoenix Contact M23 Hybrid Circular Connectors are suitable for a variety of applications.

Circular Connectors

Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: different sizes and mounting versions, straight or angled, molded, or for field assembly. These connectors feature versatile solutions for transmitting signals, data, and power. The circular connectors from Phoenix Contact feature shielded metal housings, high flexibility with individual adaptions tailored to specific requirements, and industry-standard degrees of protection, including IP67 and higher.

M17 to M58 Circular Connectors

Phoenix Contact M17 to M58 Circular Connectors offer a robust design from small to large, as well as straight and angled variations for signal or power needs. These connectors from Phoenix Contact provide reliable use due to the high-quality materials and feature a Oneclick fast-locking system that only requires a quarter-turn for a quick and secure connection. Interference-free signal transmission is made possible with EMC protection. Various applications can be supplied with signal connectors with up to 19 positions, and high performances and power ratings are achieved by power connectors with current ratings up to 150A and 630V. Overmolded versions are available in sizes M17 to M40, and the M23 angled design allows rotation of more than 240°.