1619396

Phoenix Contact
651-1619396
1619396

Mfr.:

Description:
Circular Metric Connectors CA-06S1N8AT007S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,18 € 52,18 €
47,99 € 479,90 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
6 Contact
M23
Crimp
20 A
300 V
IP67
Body Style: Right Angle
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Contact Plating: Gold
Diameter: 25.8 mm
Gender: Female
Height: 53 mm
Housing Material: Polyamide (PA)
Length: 78 mm
Mounting Style: Cable
Shell Style: Socket
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.