1618306

Phoenix Contact
651-1618306
1618306

Mfr.:

Description:
EV Charging Cables EV CCS TYPE 2 DC CHRGCBL 60A/1000V

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.394,90 € 1.394,90 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: EV Charging Cables
RoHS:  
DC Charging Cable
IP44
EV
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: EV Charging Cables
Factory Pack Quantity: 1
Subcategory: E-Mobility
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
8544420000