1615585

Phoenix Contact
651-1615585
1615585

Mfr.:

Description:
Crimpers / Crimping Tools ST and SF Crimper 0.06mm-2.5mm Contact

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.415,76 € 1.415,76 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
Digital Crimp Tool
Turned Contacts
Brand: Phoenix Contact
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Crimping pliers with digital display for turned contacts
Product Type: Crimpers
Series: SF
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: PLUSCON Circular
Unit Weight: 797,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99